MMB 0207 - Professional, HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207 - Professional, HV
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB0207MC5603FB200

DigiKey Part Number
MMB-560KCTR-ND - Tape & Reel (TR)
MMB-560KCCT-ND - Cut Tape (CT)
MMB-560KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB0207MC5603FB200
Description
RES SMD 560K OHM 1% 1W MELF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB0207MC5603FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,36200 €3,62 €
250,30800 €7,70 €
500,27400 €13,70 €
1000,24520 €24,52 €
2500,21356 €53,39 €
5000,19380 €96,90 €
1.0000,17697 €176,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16268 €325,36 €
4.0000,15053 €602,12 €
6.0000,14429 €865,74 €
10.0000,13723 €1.372,30 €
14.0000,13303 €1.862,42 €
20.0000,12892 €2.578,40 €
24.0000,12695 €3.046,80 €
48.0000,12019 €5.769,12 €
50.0000,11982 €5.991,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €