



MMB0207MC3603FB200 | |
|---|---|
DigiKey Part Number | MMB-360KCTR-ND - Tape & Reel (TR) MMB-360KCCT-ND - Cut Tape (CT) MMB-360KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207MC3603FB200 |
Description | RES SMD 360K OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB0207MC3603FB200 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,30920 € | 7,73 € |
| 50 | 0,27500 € | 13,75 € |
| 100 | 0,24610 € | 24,61 € |
| 250 | 0,21436 € | 53,59 € |
| 500 | 0,19450 € | 97,25 € |
| 1.000 | 0,17763 € | 177,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16328 € | 326,56 € |
| 4.000 | 0,15109 € | 604,36 € |
| 6.000 | 0,14483 € | 868,98 € |
| 10.000 | 0,13774 € | 1.377,40 € |
| 14.000 | 0,13352 € | 1.869,28 € |
| 20.000 | 0,12940 € | 2.588,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

