Parametric Equivalent
Parametric Equivalent



MMB02070E2000BB700 | |
|---|---|
DigiKey Part Number | MMB02070E2000BB700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB02070E2000BB700 |
Description | RES 200 OHM 0.1% 2/5W MELF 0207 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070E2000BB700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,38928 € | 2.724,96 € |
| Unit Price without VAT: | 0,38928 € |
|---|---|
| Unit Price with VAT: | 0,46324 € |



