



MMB02070D1503DB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070D1503DB700TR-ND - Tape & Reel (TR) 749-MMB02070D1503DB700CT-ND - Cut Tape (CT) 749-MMB02070D1503DB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070D1503DB700 |
Description | RES 150K OHM 0.5% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070D1503DB700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,25910 € | 25,91 € |
| 250 | 0,22588 € | 56,47 € |
| 500 | 0,20506 € | 102,53 € |
| 1.000 | 0,18735 € | 187,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,15064 € | 1.054,48 € |
| 14.000 | 0,14112 € | 1.975,68 € |
| 21.000 | 0,13623 € | 2.860,83 € |
| 35.000 | 0,13071 € | 4.574,85 € |
| 49.000 | 0,12742 € | 6.243,58 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

