



MMB02070C2004FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C2004FB200TR-ND - Tape & Reel (TR) 749-MMB02070C2004FB200CT-ND - Cut Tape (CT) 749-MMB02070C2004FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2004FB200 |
Description | RES 2M OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2004FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16460 € | 16,46 € |
| 250 | 0,14268 € | 35,67 € |
| 500 | 0,12892 € | 64,46 € |
| 1.000 | 0,11725 € | 117,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10733 € | 214,66 € |
| 4.000 | 0,09890 € | 395,60 € |
| 6.000 | 0,09456 € | 567,36 € |
| 10.000 | 0,08966 € | 896,60 € |
| 14.000 | 0,08674 € | 1.214,36 € |
| 20.000 | 0,08388 € | 1.677,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

