Parametric Equivalent




MMB02070B1007JB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070B1007JB200TR-ND - Tape & Reel (TR) 749-MMB02070B1007JB200CT-ND - Cut Tape (CT) 749-MMB02070B1007JB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070B1007JB200 |
Description | RES 0.1 OHM 5% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070B1007JB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070B1007GB200 | Vishay | 2.221 | 749-MMB02070B1007GB200CT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,42440 € | 10,61 € |
| 50 | 0,37860 € | 18,93 € |
| 100 | 0,33980 € | 33,98 € |
| 250 | 0,29720 € | 74,30 € |
| 500 | 0,27052 € | 135,26 € |
| 1.000 | 0,24787 € | 247,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22863 € | 457,26 € |
| 4.000 | 0,21227 € | 849,08 € |
| 6.000 | 0,20387 € | 1.223,22 € |
| 10.000 | 0,19437 € | 1.943,70 € |
| 14.000 | 0,18870 € | 2.641,80 € |
| 20.000 | 0,18317 € | 3.663,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


