MMA0204TC1003FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay
In Stock: 11.514
Unit Price: 0,10000 $
Datasheet
100 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA0204TC1003FB300

DigiKey Part Number
MMA0204TC1003FB300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA0204TC1003FB300
Description
RES SMD 100K OHM 1% 1/2W 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA0204TC1003FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06932 $207,96 $
Manufacturers Standard Package
Unit Price without VAT:0,06932 $
Unit Price with VAT:0,08249 $