Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMA02040E2200DB100 | |
|---|---|
DigiKey Part Number | MMA02040E2200DB100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040E2200DB100 |
Description | RES SMD 220 OHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040E2200BB300 | Vishay | 0 | 749-MMA02040E2200BB300TR-ND | 0,18267 € | Parametric Equivalent |
| MMA02040E2200CB100 | Vishay | 0 | 749-MMA02040E2200CB100TR-ND | 0,19522 € | Parametric Equivalent |
| MMA02040E2200DB000 | Vishay | 0 | 749-MMA02040E2200DB000TR-ND | 0,11817 € | Parametric Equivalent |
| MMA02040E2200DB300 | Vishay | 0 | 749-MMA02040E2200DB300TR-ND | 0,12538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18300 € | 183,00 € |
| Unit Price without VAT: | 0,18300 € |
|---|---|
| Unit Price with VAT: | 0,21777 € |


