



MMA02040E2002BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E2002BB300TR-ND - Tape & Reel (TR) 749-MMA02040E2002BB300CT-ND - Cut Tape (CT) 749-MMA02040E2002BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E2002BB300 |
Description | RES 20K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E2002BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,37460 € | 18,73 € |
| 100 | 0,33600 € | 33,60 € |
| 250 | 0,29388 € | 73,47 € |
| 500 | 0,26748 € | 133,74 € |
| 1.000 | 0,24506 € | 245,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21622 € | 648,66 € |
| 6.000 | 0,20151 € | 1.209,06 € |
| 9.000 | 0,19396 € | 1.745,64 € |
| 15.000 | 0,18541 € | 2.781,15 € |
| 21.000 | 0,18032 € | 3.786,72 € |
| 30.000 | 0,17535 € | 5.260,50 € |
| 36.000 | 0,17296 € | 6.226,56 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

