1k-Ohm-,1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1k-Ohm-,1%
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040E1001BB100

DigiKey Part Number
749-2018-2-ND - Tape & Reel (TR)
749-2018-1-ND - Cut Tape (CT)
749-2018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E1001BB100
Description
RES SMD 1K OHM 0.1% 1/4W 0204
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E1001BB100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,70200 €7,02 €
250,60120 €15,03 €
500,53820 €26,91 €
1000,48460 €48,46 €
2500,42588 €106,47 €
5000,38910 €194,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35784 €357,84 €
2.0000,33129 €662,58 €
3.0000,31765 €952,95 €
5.0000,30222 €1.511,10 €
7.0000,29303 €2.051,21 €
10.0000,28405 €2.840,50 €
12.0000,27974 €3.356,88 €
24.0000,26496 €6.359,04 €
25.0000,26451 €6.612,75 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €