Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MMA02040D2261BA300 | |
|---|---|
DigiKey Part Number | MMA02040D2261BA300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040D2261BA300 |
Description | RES 2.26KOHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D2261BA300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040D2261BB100 | Vishay | 0 | 749-MMA02040D2261BB100TR-ND | 0,19003 € | Parametric Equivalent |
| MMA02040D2261BB300 | Vishay | 0 | 749-MMA02040D2261BB300TR-ND | 0,11963 € | Parametric Equivalent |
| MMA02040E2261BB000 | Vishay | 0 | 749-MMA02040E2261BB000TR-ND | 0,17237 € | Parametric Equivalent |
| MMA02040E2261BB100 | Vishay | 0 | 749-MMA02040E2261BB100TR-ND | 0,28392 € | Parametric Equivalent |
| MMA02040E2261BB300 | Vishay | 0 | MMA02040E2261BB300-ND | 0,18267 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11963 € | 358,89 € |
| Unit Price without VAT: | 0,11963 € |
|---|---|
| Unit Price with VAT: | 0,14236 € |



