



MMA02040D2003BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D2003BB300TR-ND - Tape & Reel (TR) 749-MMA02040D2003BB300CT-ND - Cut Tape (CT) 749-MMA02040D2003BB300DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | MMA02040D2003BB300 |
Description | RES 200K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D2003BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM02040D2003BB300 | Vishay | 2.319 | 749-SMM02040D2003BB300CT-ND | 0,54000 € | Upgrade |
| MMA02040E2003BB100 | Vishay | 145 | 749-1935-1-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,29320 € | 7,33 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,23330 € | 23,33 € |
| 250 | 0,20312 € | 50,78 € |
| 500 | 0,18420 € | 92,10 € |
| 1.000 | 0,16812 € | 168,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14743 € | 442,29 € |
| 6.000 | 0,13688 € | 821,28 € |
| 9.000 | 0,13145 € | 1.183,05 € |
| 15.000 | 0,12532 € | 1.879,80 € |
| 21.000 | 0,12167 € | 2.555,07 € |
| 30.000 | 0,11810 € | 3.543,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

