10 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D1002FB300

DigiKey Part Number
749-MMA02040D1002FB300TR-ND - Tape & Reel (TR)
749-MMA02040D1002FB300CT-ND - Cut Tape (CT)
749-MMA02040D1002FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040D1002FB300
Description
MMA 0204-25 1% BL 10K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20300 €2,03 €
250,17160 €4,29 €
500,15220 €7,61 €
1000,13540 €13,54 €
2500,11708 €29,27 €
5000,10560 €52,80 €
1.0000,09583 €95,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08326 €249,78 €
6.0000,07684 €461,04 €
9.0000,07355 €661,95 €
15.0000,06982 €1.047,30 €
21.0000,06760 €1.419,60 €
30.0000,06543 €1.962,90 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €