



MMA02040D1000BB300 | |
|---|---|
DigiKey Part Number | 749-1930-2-ND - Tape & Reel (TR) 749-1930-1-ND - Cut Tape (CT) 749-1930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1000BB300 |
Description | RES 100 OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1000BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,29240 € | 7,31 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,23250 € | 23,25 € |
| 250 | 0,20240 € | 50,60 € |
| 500 | 0,18352 € | 91,76 € |
| 1.000 | 0,16750 € | 167,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14689 € | 440,67 € |
| 6.000 | 0,13637 € | 818,22 € |
| 9.000 | 0,13097 € | 1.178,73 € |
| 15.000 | 0,12486 € | 1.872,90 € |
| 21.000 | 0,12122 € | 2.545,62 € |
| 30.000 | 0,11766 € | 3.529,80 € |
| 36.000 | 0,11596 € | 4.174,56 € |
| 72.000 | 0,11228 € | 8.084,16 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


