715 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
715 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C7150FB300

DigiKey Part Number
749-MMA02040C7150FB300TR-ND - Tape & Reel (TR)
749-MMA02040C7150FB300CT-ND - Cut Tape (CT)
749-MMA02040C7150FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C7150FB300
Description
RES 715 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
715 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C7150FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.984
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 $0,17 $
100,10400 $1,04 $
250,08760 $2,19 $
500,07720 $3,86 $
1000,06820 $6,82 $
2500,05844 $14,61 $
5000,05228 $26,14 $
1.0000,04706 $47,06 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04033 $120,99 $
6.0000,03689 $221,34 $
9.0000,03513 $316,17 $
15.0000,03313 $496,95 $
21.0000,03194 $670,74 $
30.0000,03078 $923,40 $
Manufacturers Standard Package
Unit Price without VAT:0,17000 $
Unit Price with VAT:0,20230 $