



MMA02040C6808FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C6808FB000TR-ND - Tape & Reel (TR) 749-MMA02040C6808FB000CT-ND - Cut Tape (CT) 749-MMA02040C6808FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C6808FB000 |
Description | RES 6.8 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C6808FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08150 € | 8,15 € |
| 250 | 0,07004 € | 17,51 € |
| 500 | 0,06286 € | 31,43 € |
| 1.000 | 0,05676 € | 56,76 € |
| 5.000 | 0,04590 € | 229,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04235 € | 423,50 € |
| 20.000 | 0,03933 € | 786,60 € |
| 30.000 | 0,03778 € | 1.133,40 € |
| 50.000 | 0,03603 € | 1.801,50 € |
| 70.000 | 0,03498 € | 2.448,60 € |
| 100.000 | 0,03396 € | 3.396,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

