



MMA02040C6049FB300 | |
|---|---|
DigiKey Part Number | MMA-60.4ATR-ND - Tape & Reel (TR) MMA-60.4ACT-ND - Cut Tape (CT) MMA-60.4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C6049FB300 |
Description | RES SMD 60.4 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C6049FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03740 € | 3,74 € |
| 250 | 0,03468 € | 8,67 € |
| 500 | 0,03280 € | 16,40 € |
| 1.000 | 0,03108 € | 31,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03066 € | 91,98 € |
| 6.000 | 0,02923 € | 175,38 € |
| 9.000 | 0,02846 € | 256,14 € |
| 15.000 | 0,02757 € | 413,55 € |
| 21.000 | 0,02709 € | 568,89 € |
| 30.000 | 0,02648 € | 794,40 € |
| 36.000 | 0,02621 € | 943,56 € |
| 72.000 | 0,02529 € | 1.820,88 € |
| 75.000 | 0,02523 € | 1.892,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

