MMA02040C5622FB300 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,02879 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,02443 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,08505 €
Datasheet
56.2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56.2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C5622FB300

DigiKey Part Number
749-MMA02040C5622FB300TR-ND - Tape & Reel (TR)
749-MMA02040C5622FB300CT-ND - Cut Tape (CT)
749-MMA02040C5622FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C5622FB300
Description
RES 56.2K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C5622FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08800 €0,88 €
250,07440 €1,86 €
500,06520 €3,26 €
1000,05780 €5,78 €
2500,04948 €12,37 €
5000,04428 €22,14 €
1.0000,03985 €39,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03415 €102,45 €
6.0000,03124 €187,44 €
9.0000,02974 €267,66 €
15.0000,02805 €420,75 €
21.0000,02704 €567,84 €
30.0000,02606 €781,80 €
36.0000,02559 €921,24 €
72.0000,02397 €1.725,84 €
75.0000,02388 €1.791,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €