



MMA02040C4991FB300 | |
|---|---|
DigiKey Part Number | MMA-4.99KATR-ND - Tape & Reel (TR) MMA-4.99KACT-ND - Cut Tape (CT) MMA-4.99KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4991FB300 |
Description | RES SMD 4.99K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4991FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03870 € | 3,87 € |
| 250 | 0,03584 € | 8,96 € |
| 500 | 0,03390 € | 16,95 € |
| 1.000 | 0,03211 € | 32,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02960 € | 88,80 € |
| 6.000 | 0,02822 € | 169,32 € |
| 9.000 | 0,02748 € | 247,32 € |
| 15.000 | 0,02662 € | 399,30 € |
| 21.000 | 0,02609 € | 547,89 € |
| 30.000 | 0,02557 € | 767,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

