



MMA02040C4754FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C4754FB300TR-ND - Tape & Reel (TR) 749-MMA02040C4754FB300CT-ND - Cut Tape (CT) 749-MMA02040C4754FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4754FB300 |
Description | RES 4.75M OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.75 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4754FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05780 € | 5,78 € |
| 250 | 0,04948 € | 12,37 € |
| 500 | 0,04428 € | 22,14 € |
| 1.000 | 0,03985 € | 39,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03415 € | 102,45 € |
| 6.000 | 0,03124 € | 187,44 € |
| 9.000 | 0,02974 € | 267,66 € |
| 15.000 | 0,02805 € | 420,75 € |
| 21.000 | 0,02704 € | 567,84 € |
| 30.000 | 0,02606 € | 781,80 € |
| 36.000 | 0,02559 € | 921,24 € |
| 72.000 | 0,02397 € | 1.725,84 € |
| 75.000 | 0,02388 € | 1.791,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

