



MMA02040C4707JB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C4707JB000TR-ND - Tape & Reel (TR) 749-MMA02040C4707JB000CT-ND - Cut Tape (CT) 749-MMA02040C4707JB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4707JB000 |
Description | RES 0.47 OHM 5% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4707JB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09320 € | 4,66 € |
| 100 | 0,08250 € | 8,25 € |
| 250 | 0,07092 € | 17,73 € |
| 500 | 0,06364 € | 31,82 € |
| 1.000 | 0,05748 € | 57,48 € |
| 5.000 | 0,04648 € | 232,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04289 € | 428,90 € |
| 20.000 | 0,03983 € | 796,60 € |
| 30.000 | 0,03826 € | 1.147,80 € |
| 50.000 | 0,03648 € | 1.824,00 € |
| 70.000 | 0,03543 € | 2.480,10 € |
| 100.000 | 0,03439 € | 3.439,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

