MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C4307FB300

DigiKey Part Number
749-1087-2-ND - Tape & Reel (TR)
749-1087-1-ND - Cut Tape (CT)
749-1087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C4307FB300
Description
RES 0.43 OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
430 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C4307FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.009
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14300 €1,43 €
250,13320 €3,33 €
500,12560 €6,28 €
1000,11870 €11,87 €
2500,11028 €27,57 €
5000,10454 €52,27 €
1.0000,09932 €99,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08989 €269,67 €
6.0000,08915 €534,90 €
9.0000,08877 €798,93 €
15.0000,08834 €1.325,10 €
21.0000,08793 €1.846,53 €
30.0000,08637 €2.591,10 €
36.0000,08561 €3.081,96 €
72.0000,08295 €5.972,40 €
75.0000,08281 €6.210,75 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €