Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMA02040C3741DB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C3741DB300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040C3741DB300 |
Description | MMA 0204-50 0.5% BL 3K74 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05737 € | 172,11 € |
| Unit Price without VAT: | 0,05737 € |
|---|---|
| Unit Price with VAT: | 0,06827 € |


