



MMA02040C3607FB300 | |
|---|---|
DigiKey Part Number | 749-1085-2-ND - Tape & Reel (TR) 749-1085-1-ND - Cut Tape (CT) 749-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3607FB300 |
Description | RES 0.36 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3607FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,12260 € | 12,26 € |
| 250 | 0,11396 € | 28,49 € |
| 500 | 0,10800 € | 54,00 € |
| 1.000 | 0,10262 € | 102,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09515 € | 285,45 € |
| 6.000 | 0,09109 € | 546,54 € |
| 9.000 | 0,08894 € | 800,46 € |
| 15.000 | 0,08643 € | 1.296,45 € |
| 21.000 | 0,08491 € | 1.783,11 € |
| 30.000 | 0,08340 € | 2.502,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

