



MMA02040C3307FB300 | |
|---|---|
DigiKey Part Number | 749-1084-2-ND - Tape & Reel (TR) 749-1084-1-ND - Cut Tape (CT) 749-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3307FB300 |
Description | RES 0.33 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3307FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,12260 € | 12,26 € |
| 250 | 0,11396 € | 28,49 € |
| 500 | 0,10800 € | 54,00 € |
| 1.000 | 0,10262 € | 102,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09515 € | 285,45 € |
| 6.000 | 0,09109 € | 546,54 € |
| 9.000 | 0,08894 € | 800,46 € |
| 15.000 | 0,08643 € | 1.296,45 € |
| 21.000 | 0,08491 € | 1.783,11 € |
| 30.000 | 0,08340 € | 2.502,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

