



MMA02040C3018FB300 | |
|---|---|
DigiKey Part Number | 749-1899-2-ND - Tape & Reel (TR) 749-1899-1-ND - Cut Tape (CT) 749-1899-6-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | MMA02040C3018FB300 |
Description | RES 3.01 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3018FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08150 € | 8,15 € |
| 250 | 0,07004 € | 17,51 € |
| 500 | 0,06286 € | 31,43 € |
| 1.000 | 0,05676 € | 56,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04892 € | 146,76 € |
| 6.000 | 0,04491 € | 269,46 € |
| 9.000 | 0,04285 € | 385,65 € |
| 15.000 | 0,04053 € | 607,95 € |
| 21.000 | 0,03914 € | 821,94 € |
| 30.000 | 0,03778 € | 1.133,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

