



MMA02040C2430FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2430FB300TR-ND - Tape & Reel (TR) 749-MMA02040C2430FB300CT-ND - Cut Tape (CT) 749-MMA02040C2430FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2430FB300 |
Description | RES 243 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2430FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05800 € | 5,80 € |
| 250 | 0,04968 € | 12,42 € |
| 500 | 0,04444 € | 22,22 € |
| 1.000 | 0,04000 € | 40,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03427 € | 102,81 € |
| 6.000 | 0,03136 € | 188,16 € |
| 9.000 | 0,02985 € | 268,65 € |
| 15.000 | 0,02816 € | 422,40 € |
| 21.000 | 0,02714 € | 569,94 € |
| 30.000 | 0,02616 € | 784,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

