



MMA02040C2407FB300 | |
|---|---|
DigiKey Part Number | 749-1081-2-ND - Tape & Reel (TR) 749-1081-1-ND - Cut Tape (CT) 749-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2407FB300 |
Description | RES 0.24 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2407FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11870 € | 11,87 € |
| 250 | 0,11028 € | 27,57 € |
| 500 | 0,10454 € | 52,27 € |
| 1.000 | 0,09052 € | 90,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08536 € | 256,08 € |
| 6.000 | 0,08465 € | 507,90 € |
| 9.000 | 0,08429 € | 758,61 € |
| 15.000 | 0,08387 € | 1.258,05 € |
| 72.000 | 0,08295 € | 5.972,40 € |
| 75.000 | 0,08281 € | 6.210,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

