Parametric Equivalent
Parametric Equivalent




MMA02040C2002FA300 | |
|---|---|
DigiKey Part Number | MMA02040C2002FA300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040C2002FA300 |
Description | RES 20K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2002FA300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02868 € | 86,04 € |
| Unit Price without VAT: | 0,02868 € |
|---|---|
| Unit Price with VAT: | 0,03413 € |


