Parametric Equivalent




MMA02040C2000FB000 | |
|---|---|
DigiKey Part Number | MMA02040C2000FB000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040C2000FB000 |
Description | RES 200 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2000FB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C2000FA300 | Vishay | 0 | MMA02040C2000FA300-ND | 0,02833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02404 € | 240,40 € |
| Unit Price without VAT: | 0,02404 € |
|---|---|
| Unit Price with VAT: | 0,02861 € |


