



MMA02040C1808FB300 | |
|---|---|
DigiKey Part Number | MMA-1.8ATR-ND - Tape & Reel (TR) MMA-1.8ACT-ND - Cut Tape (CT) MMA-1.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1808FB300 |
Description | RES SMD 1.8 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1808FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,05470 € | 5,47 € |
| 250 | 0,05076 € | 12,69 € |
| 500 | 0,04626 € | 23,13 € |
| 1.000 | 0,04343 € | 43,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04081 € | 122,43 € |
| 6.000 | 0,04042 € | 242,52 € |
| 9.000 | 0,04021 € | 361,89 € |
| 15.000 | 0,03998 € | 599,70 € |
| 21.000 | 0,03983 € | 836,43 € |
| 30.000 | 0,03906 € | 1.171,80 € |
| 36.000 | 0,03868 € | 1.392,48 € |
| 72.000 | 0,03737 € | 2.690,64 € |
| 75.000 | 0,03730 € | 2.797,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


