



MMA02040C1503FB300 | |
|---|---|
DigiKey Part Number | MMA-150KATR-ND - Tape & Reel (TR) MMA-150KACT-ND - Cut Tape (CT) MMA-150KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1503FB300 |
Description | RES SMD 150K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1503FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03870 € | 3,87 € |
| 250 | 0,03584 € | 8,96 € |
| 500 | 0,03390 € | 16,95 € |
| 1.000 | 0,03211 € | 32,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02960 € | 88,80 € |
| 6.000 | 0,02822 € | 169,32 € |
| 9.000 | 0,02748 € | 247,32 € |
| 15.000 | 0,02662 € | 399,30 € |
| 21.000 | 0,02609 € | 547,89 € |
| 30.000 | 0,02557 € | 767,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


