MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C1501FB300

DigiKey Part Number
MMA-1.5KATR-ND - Tape & Reel (TR)
MMA-1.5KACT-ND - Cut Tape (CT)
MMA-1.5KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1501FB300
Description
RES SMD 1.5K OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C1501FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.167
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
250,04200 €1,05 €
500,03960 €1,98 €
1000,03740 €3,74 €
2500,03468 €8,67 €
5000,03280 €16,40 €
1.0000,03108 €31,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02799 €83,97 €
6.0000,02588 €155,28 €
9.0000,02573 €231,57 €
15.0000,02557 €383,55 €
21.0000,02547 €534,87 €
30.0000,02538 €761,40 €
36.0000,02533 €911,88 €
72.0000,02517 €1.812,24 €
75.0000,02516 €1.887,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €