



MMA02040C1052FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C1052FB300TR-ND - Tape & Reel (TR) 749-MMA02040C1052FB300CT-ND - Cut Tape (CT) 749-MMA02040C1052FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1052FB300 |
Description | RES 10.5K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1052FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05870 € | 5,87 € |
| 250 | 0,05028 € | 12,57 € |
| 500 | 0,04500 € | 22,50 € |
| 1.000 | 0,04050 € | 40,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03471 € | 104,13 € |
| 6.000 | 0,03175 € | 190,50 € |
| 9.000 | 0,03023 € | 272,07 € |
| 15.000 | 0,02851 € | 427,65 € |
| 21.000 | 0,02749 € | 577,29 € |
| 30.000 | 0,02649 € | 794,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

