100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040C1000DB300

DigiKey Part Number
749-MMA02040C1000DB300TR-ND - Tape & Reel (TR)
749-MMA02040C1000DB300CT-ND - Cut Tape (CT)
749-MMA02040C1000DB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1000DB300
Description
MMA 0204-50 0.5% BL 100R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16900 €1,69 €
250,14320 €3,58 €
500,12640 €6,32 €
1000,11240 €11,24 €
2500,09704 €24,26 €
5000,08738 €43,69 €
1.0000,07916 €79,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06858 €205,74 €
6.0000,06318 €379,08 €
9.0000,06041 €543,69 €
15.0000,05727 €859,05 €
21.0000,05540 €1.163,40 €
30.0000,05357 €1.607,10 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €