
MFU1206FF05000P100 | |
|---|---|
DigiKey Part Number | MFU12065.00TR-ND - Tape & Reel (TR) MFU12065.00CT-ND - Cut Tape (CT) MFU12065.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF05000P100 |
Description | FUSE BOARD MOUNT 5A 63VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF05000P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.2275 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61200 € | 3,06 € |
| 10 | 0,56400 € | 5,64 € |
| 50 | 0,46760 € | 23,38 € |
| 100 | 0,43140 € | 43,14 € |
| 250 | 0,38780 € | 96,95 € |
| 500 | 0,35768 € | 178,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28029 € | 280,29 € |
| 2.000 | 0,25830 € | 516,60 € |
| 3.000 | 0,25047 € | 751,41 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |





