
MFU1206FF03150P100 | |
---|---|
DigiKey Part Number | MFU12063.15TR-ND - Tape & Reel (TR) MFU12063.15CT-ND - Cut Tape (CT) MFU12063.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF03150P100 |
Description | FUSE BOARD MNT 3.15A 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF03150P100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0251 | |
Approval Agency | IEC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.037 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
5 | 0,60800 € | 3,04 € |
10 | 0,56000 € | 5,60 € |
50 | 0,46440 € | 23,22 € |
100 | 0,42850 € | 42,85 € |
250 | 0,38516 € | 96,29 € |
500 | 0,35524 € | 177,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,32750 € | 327,50 € |
2.000 | 0,30181 € | 603,62 € |
3.000 | 0,28765 € | 862,95 € |
5.000 | 0,27068 € | 1.353,40 € |
7.000 | 0,26000 € | 1.820,00 € |
10.000 | 0,24909 € | 2.490,90 € |
25.000 | 0,24876 € | 6.219,00 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |