1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU1206FF01000P100

DigiKey Part Number
MFU12061.00TR-ND - Tape & Reel (TR)
MFU12061.00CT-ND - Cut Tape (CT)
MFU12061.00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU1206FF01000P100
Description
FUSE BOARD MOUNT 1A 63VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU1206FF01000P100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0028
Part Status
Active
Approval Agency
IEC, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
Current Rating (Amps)
DC Cold Resistance
0.2 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
50,55000 €2,75 €
100,50700 €5,07 €
500,42040 €21,02 €
1000,38790 €38,79 €
2500,34868 €87,17 €
5000,32158 €160,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29650 €296,50 €
2.0000,27327 €546,54 €
3.0000,26047 €781,41 €
5.0000,24512 €1.225,60 €
7.0000,23546 €1.648,22 €
10.0000,22560 €2.256,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €