
MFU0805FF00750P100 | |
|---|---|
DigiKey Part Number | MFU0805.75TR-ND - Tape & Reel (TR) MFU0805.75CT-ND - Cut Tape (CT) MFU0805.75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF00750P100 |
Description | FUSE BOARD MNT 750MA 32VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF00750P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0021 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.285 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,35240 € | 17,62 € |
| 100 | 0,32520 € | 32,52 € |
| 250 | 0,29232 € | 73,08 € |
| 500 | 0,26960 € | 134,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24859 € | 248,59 € |
| 2.000 | 0,22913 € | 458,26 € |
| 3.000 | 0,21840 € | 655,20 € |
| 5.000 | 0,20555 € | 1.027,75 € |
| 7.000 | 0,19746 € | 1.382,22 € |
| 10.000 | 0,18920 € | 1.892,00 € |
| 25.000 | 0,18354 € | 4.588,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


