
MFU0603FF02500P100 | |
|---|---|
DigiKey Part Number | MFU06032.50TR-ND - Tape & Reel (TR) MFU06032.50CT-ND - Cut Tape (CT) MFU06032.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF02500P100 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF02500P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0157 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27200 € | 1,36 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,19150 € | 19,15 € |
| 250 | 0,17220 € | 43,05 € |
| 500 | 0,15884 € | 79,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14648 € | 146,48 € |
| 2.000 | 0,13505 € | 270,10 € |
| 3.000 | 0,12876 € | 386,28 € |
| 5.000 | 0,12121 € | 606,05 € |
| 7.000 | 0,11647 € | 815,29 € |
| 10.000 | 0,11162 € | 1.116,20 € |
| 25.000 | 0,10256 € | 2.564,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

