1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF01750P100

DigiKey Part Number
MFU06031.75TR-ND - Tape & Reel (TR)
MFU06031.75CT-ND - Cut Tape (CT)
MFU06031.75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF01750P100
Description
FUSE BOARD MNT 1.75A 32VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF01750P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0077
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.06 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
50,27200 €1,36 €
100,25000 €2,50 €
500,20740 €10,37 €
1000,19150 €19,15 €
2500,17220 €43,05 €
5000,15884 €79,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14648 €146,48 €
2.0000,13505 €270,10 €
3.0000,12876 €386,28 €
5.0000,12121 €606,05 €
7.0000,11647 €815,29 €
10.0000,11162 €1.116,20 €
25.0000,10256 €2.564,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €