
MFU0603FF01500P1AT | |
---|---|
DigiKey Part Number | 749-MFU0603FF01500P1ATTR-ND - Tape & Reel (TR) 749-MFU0603FF01500P1ATCT-ND - Cut Tape (CT) 749-MFU0603FF01500P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF01500P1AT |
Description | FUSE BOARD MOUNT 1.5A 50VDC 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0059 | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.079 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
5 | 0,29200 € | 1,46 € |
10 | 0,27000 € | 2,70 € |
50 | 0,22380 € | 11,19 € |
100 | 0,20650 € | 20,65 € |
250 | 0,18568 € | 46,42 € |
500 | 0,17128 € | 85,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,15796 € | 157,96 € |
2.000 | 0,14563 € | 291,26 € |
3.000 | 0,13883 € | 416,49 € |
5.000 | 0,13069 € | 653,45 € |
7.000 | 0,12557 € | 878,99 € |
10.000 | 0,12035 € | 1.203,50 € |
25.000 | 0,11151 € | 2.787,75 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |