
MFU0603FF00800P100 | |
|---|---|
DigiKey Part Number | MFU0603.80TR-ND - Tape & Reel (TR) MFU0603.80CT-ND - Cut Tape (CT) MFU0603.80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF00800P100 |
Description | FUSE BOARD MNT 800MA 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF00800P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0023 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28400 € | 1,42 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,21680 € | 10,84 € |
| 100 | 0,20010 € | 20,01 € |
| 250 | 0,17988 € | 44,97 € |
| 500 | 0,16596 € | 82,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15306 € | 153,06 € |
| 2.000 | 0,14111 € | 282,22 € |
| 3.000 | 0,13453 € | 403,59 € |
| 5.000 | 0,12664 € | 633,20 € |
| 7.000 | 0,12168 € | 851,76 € |
| 10.000 | 0,11662 € | 1.166,20 € |
| 25.000 | 0,10764 € | 2.691,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

