MFU 0402 (1005 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0402FF01600E100

DigiKey Part Number
MFU04021.60TR-ND - Tape & Reel (TR)
MFU04021.60CT-ND - Cut Tape (CT)
MFU04021.60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0402FF01600E100
Description
FUSE BOARD MOUNT 1.6A 32VDC 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0402FF01600E100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0065
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm)
DC Cold Resistance
0.065 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
50,33400 €1,67 €
100,30700 €3,07 €
500,25480 €12,74 €
1000,23500 €23,50 €
2500,21132 €52,83 €
5000,19494 €97,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17977 €179,77 €
2.0000,16572 €331,44 €
3.0000,15799 €473,97 €
5.0000,14871 €743,55 €
7.0000,14288 €1.000,16 €
10.0000,13692 €1.369,20 €
25.0000,12848 €3.212,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €