2 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805PD2001DP500

DigiKey Part Number
749-1539-2-ND - Tape & Reel (TR)
749-1539-1-ND - Cut Tape (CT)
749-1539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU0805PD2001DP500
Description
RES 2K OHM 0.5% 2/5W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805PD2001DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.62mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 $0,26 $
100,21600 $2,16 $
250,20000 $5,00 $
500,18880 $9,44 $
1000,17840 $17,84 $
2500,16588 $41,47 $
5000,15732 $78,66 $
1.0000,14956 $149,56 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13450 $672,50 $
10.0000,12918 $1.291,80 $
15.0000,12637 $1.895,55 $
25.0000,12312 $3.078,00 $
35.0000,12115 $4.240,25 $
50.0000,11919 $5.959,50 $
Manufacturers Standard Package
Unit Price without VAT:0,26000 $
Unit Price with VAT:0,30940 $