
MCU0805PD1003DP500 | |
|---|---|
DigiKey Part Number | 749-1545-2-ND - Tape & Reel (TR) 749-1545-1-ND - Cut Tape (CT) 749-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805PD1003DP500 |
Description | RES 100K OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805PD1003DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17000 € | 4,25 € |
| 50 | 0,16040 € | 8,02 € |
| 100 | 0,15160 € | 15,16 € |
| 250 | 0,14100 € | 35,25 € |
| 500 | 0,13370 € | 66,85 € |
| 1.000 | 0,12711 € | 127,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11431 € | 571,55 € |
| 10.000 | 0,10979 € | 1.097,90 € |
| 15.000 | 0,10740 € | 1.611,00 € |
| 25.000 | 0,10464 € | 2.616,00 € |
| 35.000 | 0,10296 € | 3.603,60 € |
| 50.000 | 0,10130 € | 5.065,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

