
MCU0805MD5104BP500 | |
|---|---|
DigiKey Part Number | 749-MCU0805MD5104BP500TR-ND - Tape & Reel (TR) 749-MCU0805MD5104BP500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCU0805MD5104BP500 |
Description | RES 5.1M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,17720 € | 17,72 € |
| 250 | 0,16484 € | 41,21 € |
| 500 | 0,15642 € | 78,21 € |
| 1.000 | 0,14878 € | 148,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14338 € | 716,90 € |
| 10.000 | 0,13782 € | 1.378,20 € |
| 15.000 | 0,13488 € | 2.023,20 € |
| 25.000 | 0,13149 € | 3.287,25 € |
| 35.000 | 0,12943 € | 4.530,05 € |
| 50.000 | 0,12738 € | 6.369,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

