MCU0805MD3011BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 8.971
Unit Price: 0,31000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,79681 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 880
Unit Price: 0,46000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.367
Unit Price: 0,26000 €
Datasheet
3.01 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805MD3011BP100

DigiKey Part Number
MCU0805-3.01K-MBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU0805MD3011BP100
Description
RES 3.01K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805MD3011BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.62mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20784 €207,84 €
Manufacturers Standard Package
Unit Price without VAT:0,20784 €
Unit Price with VAT:0,24733 €