
MCU0805MD1001DP500 | |
|---|---|
DigiKey Part Number | MCU0805-1.00K-MDTR-ND - Tape & Reel (TR) MCU0805-1.00K-MDCT-ND - Cut Tape (CT) MCU0805-1.00K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD1001DP500 |
Description | RES 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD1001DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07750 € | 7,75 € |
| 250 | 0,07196 € | 17,99 € |
| 500 | 0,06814 € | 34,07 € |
| 1.000 | 0,06467 € | 64,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06190 € | 309,50 € |
| 10.000 | 0,05931 € | 593,10 € |
| 15.000 | 0,05793 € | 868,95 € |
| 25.000 | 0,05634 € | 1.408,50 € |
| 35.000 | 0,05537 € | 1.937,95 € |
| 50.000 | 0,05440 € | 2.720,00 € |
| 60.000 | 0,05417 € | 3.250,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

