
MCU0805MD1001BP100 | |
|---|---|
DigiKey Part Number | MCU0805-1.00K-MBTR-ND - Tape & Reel (TR) MCU0805-1.00K-MBCT-ND - Cut Tape (CT) MCU0805-1.00K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD1001BP100 |
Description | RES 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD1001BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,27400 € | 13,70 € |
| 100 | 0,25000 € | 25,00 € |
| 250 | 0,24576 € | 61,44 € |
| 500 | 0,24302 € | 121,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23977 € | 239,77 € |
| 2.000 | 0,20983 € | 419,66 € |
| 3.000 | 0,20528 € | 615,84 € |
| 5.000 | 0,20422 € | 1.021,10 € |
| 7.000 | 0,20358 € | 1.425,06 € |
| 10.000 | 0,20295 € | 2.029,50 € |
| 12.000 | 0,20265 € | 2.431,80 € |
| 24.000 | 0,20160 € | 4.838,40 € |
| 25.000 | 0,19800 € | 4.950,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

